
2821719-4 | |
|---|---|
DigiKey Part Number | A126594-ND |
Manufacturer | |
Manufacturer Product Number | 2821719-4 |
Description | CBL ASSY IFP PL TO LEC RCP 1.51' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug (2) to LEC Receptacle 1.51' (460.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821719-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | IFP Plug (2) to LEC Receptacle | |
Length | 1.51' (460.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,949.40000 | $1,949.40 |
| 10 | $1,657.19100 | $16,571.91 |
| 25 | $1,553.57400 | $38,839.35 |
| 50 | $1,479.54120 | $73,977.06 |


