
281938-3 | |
---|---|
DigiKey Part Number | 281938-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 281938-3 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 281938-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13,500 | $1.22523 | $16,540.60 |