281786-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281786-6

DigiKey Part Number
281786-6-ND
Manufacturer
Manufacturer Product Number
281786-6
Description
CONN PLUG 6POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281786-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.89000$16.89
10$14.32600$143.26
25$13.42560$335.64
50$12.78440$639.22
100$12.17330$1,217.33
250$11.41080$2,852.70
500$10.86614$5,433.07
1,000$10.34759$10,347.59
2,500$9.70016$24,250.40
Manufacturers Standard Package