



281709-4 | |
---|---|
DigiKey Part Number | A125229-ND |
Manufacturer | |
Manufacturer Product Number | 281709-4 |
Description | CONN PLUG 4POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281709-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.86500 | $68.65 |
25 | $6.43400 | $160.85 |
50 | $6.12620 | $306.31 |
100 | $5.83240 | $583.24 |
250 | $5.46704 | $1,366.76 |
500 | $5.20576 | $2,602.88 |
1,000 | $4.95723 | $4,957.23 |
2,500 | $4.64686 | $11,617.15 |