




280614-1 | |
|---|---|
DigiKey Part Number | A106426-ND |
Manufacturer | |
Manufacturer Product Number | 280614-1 |
Description | CONN HEADER VERT 12POS 3.96MM |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280614-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.394" (10.00mm) |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Overall Contact Length 0.642" (16.30mm) |
Connector Type | Insulation Height 0.913" (23.20mm) |
Contact Type Male Pin | Contact Shape Rectangular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polycarbonate, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Green |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $23.56300 | $235.63 |
| 200 | $19.07020 | $3,814.04 |
| 600 | $17.64800 | $10,588.80 |
| 1,000 | $17.02352 | $17,023.52 |
| 5,000 | $15.19785 | $75,989.25 |

