280523-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280523-2

DigiKey Part Number
17-280523-2-ND
Manufacturer
Manufacturer Product Number
280523-2
Description
12 POS .100SR MODU-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280523-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.44000$26.44
10$22.47400$224.74
100$19.10120$1,910.12
500$17.05064$8,525.32
1,000$16.23717$16,237.17
5,000$14.49575$72,478.75
Manufacturers Standard Package