


280375-1 | |
|---|---|
DigiKey Part Number | A106676-ND |
Manufacturer | |
Manufacturer Product Number | 280375-1 |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280375-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.563" (14.30mm) | |
Insulation Height | 0.496" (12.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 40V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $20.11000 | $201.10 |
| 100 | $17.08840 | $1,708.84 |
| 500 | $15.25368 | $7,626.84 |
| 1,000 | $14.52583 | $14,525.83 |
| 5,000 | $12.96795 | $64,839.75 |











