
280315-2 | |
|---|---|
DigiKey Part Number | 280315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280315-2 |
Description | CONN QC RCPT 11-13AWG 0.312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280315-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.339" (8.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.181" (3.61mm ~ 4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207,000 | $0.46072 | $95,369.04 |



