280098-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280098-2

DigiKey Part Number
A116244TR-ND - Tape & Reel (TR)
A116244CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280098-2
Description
CONN QC RCPT 13-17AWG 0.250
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280098-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.772" (19.61mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.15900$21.59
25$2.02640$50.66
50$1.92960$96.48
100$1.83760$183.76
250$1.72232$430.58
500$1.63990$819.95
1,000$1.56157$1,561.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41597$5,663.88
8,000$1.34838$10,787.04
12,000$1.31036$15,724.32
20,000$1.26399$25,279.80
28,000$1.23435$34,561.80
40,000$1.20371$48,148.40
Manufacturers Standard Package