
276964-1 | |
|---|---|
DigiKey Part Number | A135908-ND |
Manufacturer | |
Manufacturer Product Number | 276964-1 |
Description | CONN TERM RECT 500 MCM #3/8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 276964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Slotted and Round | |
Tab Thickness | 0.200" (5.08mm) | |
Length - Overall | 6.010" (152.65mm) | |
Width - Outer Edges | 1.800" (45.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.981" (24.92mm) | |
Diameter - Barrel OD | 1.452" (36.88mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.66000 | $459.66 |
| 10 | $390.68600 | $3,906.86 |
| 25 | $366.23840 | $9,155.96 |
| 50 | $348.77240 | $17,438.62 |
| 100 | $332.14280 | $33,214.28 |
| 250 | $311.38076 | $77,845.19 |












