Jack Modular Connector 8p8c Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501552-7

DigiKey Part Number
17-2501552-7-ND
Manufacturer
Manufacturer Product Number
2501552-7
Description
RJ45 JACK THR 10/100 R/A 2X1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
2501552-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c
Number of Ports
2
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Orientation
-
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.58000$49.58
10$42.09400$420.94
40$38.17025$1,526.81
80$36.34825$2,907.86
120$35.32233$4,238.68
280$33.27329$9,316.52
520$31.85183$16,562.95
1,000$30.41667$30,416.67
2,520$28.49875$71,816.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.