



2501550-6 | |
---|---|
DigiKey Part Number | 17-2501550-6-ND |
Manufacturer | |
Manufacturer Product Number | 2501550-6 |
Description | RJ45 JACK THR 1GB R/A 1X2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.62000 | $42.62 |
10 | $36.21900 | $362.19 |
30 | $33.51467 | $1,005.44 |
60 | $31.91350 | $1,914.81 |
120 | $30.38958 | $3,646.75 |
270 | $28.69956 | $7,748.88 |
510 | $27.44069 | $13,994.75 |
1,020 | $26.13191 | $26,654.55 |
2,520 | $24.51824 | $61,785.96 |