



2501550-1 | |
---|---|
DigiKey Part Number | 17-2501550-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501550-1 |
Description | RJ45 JACK THR 1GB R/A 1X1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $18.22000 | $182.20 |
25 | $17.07560 | $426.89 |
50 | $16.26100 | $813.05 |
100 | $15.48430 | $1,548.43 |
300 | $14.32847 | $4,298.54 |
500 | $13.82124 | $6,910.62 |
1,000 | $13.16174 | $13,161.74 |
2,500 | $12.33824 | $30,845.60 |