New Product
2 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
2497291-1
2497291-1

2497291-1

DigiKey Part Number
17-2497291-1-ND
Manufacturer
Manufacturer Product Number
2497291-1
Description
RJ45TAB UP 21.6 1X2 2.5G WITH SH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2497291-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Height Above Board
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$92.33000$92.33
10$78.46600$784.66
25$73.54640$1,838.66
50$70.03400$3,501.70
100$66.69200$6,669.20
250$62.51860$15,629.65
500$59.53730$29,768.65
1,000$56.69867$56,698.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.