New Product
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
2497289-1
2497289-1

2497289-1

DigiKey Part Number
17-2497289-1-ND
Manufacturer
Manufacturer Product Number
2497289-1
Description
RJ45TAB DOWN 21.6 1X2 10G WITH S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2497289-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Height Above Board
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$154.56000$154.56
10$131.34700$1,313.47
25$123.11880$3,077.97
50$117.24360$5,862.18
100$111.65040$11,165.04
250$104.66596$26,166.49
500$99.67648$49,838.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.