



2495754-8 | |
|---|---|
DigiKey Part Number | 17-2495754-8TR-ND - Tape & Reel (TR) 17-2495754-8CT-ND - Cut Tape (CT) 17-2495754-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495754-8 |
Description | 0.8MM CRIMP RECEPTACLE WTB 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2495754-8 Models |
Category | Pitch 0.031" (0.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.29400 | $22.94 |
| 25 | $2.14760 | $53.69 |
| 50 | $2.04560 | $102.28 |
| 100 | $1.94690 | $194.69 |
| 250 | $1.82484 | $456.21 |
| 500 | $1.73754 | $868.77 |
| 1,000 | $1.65449 | $1,654.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60694 | $3,213.88 |
| 4,000 | $1.53021 | $6,120.84 |
| 6,000 | $1.48705 | $8,922.30 |
| 10,000 | $1.43441 | $14,344.10 |
| 14,000 | $1.40077 | $19,610.78 |
| 20,000 | $1.36597 | $27,319.40 |

