
2494823-1 | |
---|---|
DigiKey Part Number | 17-2494823-1TR-ND - Tape & Reel (TR) 17-2494823-1CT-ND - Cut Tape (CT) 17-2494823-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2494823-1 |
Description | HDMI D TYPE ,F ,2-ROW SMT,LCP,BK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2494823-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $20.59300 | $205.93 |
25 | $19.30560 | $482.64 |
50 | $18.38120 | $919.06 |
100 | $17.50340 | $1,750.34 |
250 | $16.40756 | $4,101.89 |
500 | $15.62438 | $7,812.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.87874 | $14,878.74 |
2,000 | $14.16915 | $28,338.30 |
3,000 | $13.76990 | $41,309.70 |
5,000 | $13.28305 | $66,415.25 |