New Product
2494823-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2494823-1

DigiKey Part Number
17-2494823-1TR-ND - Tape & Reel (TR)
17-2494823-1CT-ND - Cut Tape (CT)
17-2494823-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2494823-1
Description
HDMI D TYPE ,F ,2-ROW SMT,LCP,BK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2494823-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.22000$24.22
10$20.59300$205.93
25$19.30560$482.64
50$18.38120$919.06
100$17.50340$1,750.34
250$16.40756$4,101.89
500$15.62438$7,812.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.87874$14,878.74
2,000$14.16915$28,338.30
3,000$13.76990$41,309.70
5,000$13.28305$66,415.25
Manufacturers Standard Package