
2492708-1 | |
---|---|
DigiKey Part Number | 17-2492708-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492708-1 |
Description | SELECTOR SW BLACK (2 POS R) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, ISE | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $35.76938 | $14,307.75 |