
2491393-1 | |
---|---|
DigiKey Part Number | 17-2491393-1-ND |
Manufacturer | |
Manufacturer Product Number | 2491393-1 |
Description | SMA JACK ST SS H-FREQ 18 GHZ 2-H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2491393-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.49000 | $210.49 |
10 | $178.86500 | $1,788.65 |
25 | $167.66280 | $4,191.57 |
50 | $159.66300 | $7,983.15 |
100 | $152.04670 | $15,204.67 |
250 | $142.53772 | $35,634.43 |
500 | $135.74386 | $67,871.93 |