
2477191-1 | |
---|---|
DigiKey Part Number | 41-2477191-1-ND |
Manufacturer | |
Manufacturer Product Number | 2477191-1 |
Description | V23234B1001X004-EV-144 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 32VDC - Max | |
Load - Max Switching | 1921VA | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms |