


2486502-1 | |
|---|---|
DigiKey Part Number | 17-2486502-1-ND |
Manufacturer | |
Manufacturer Product Number | 2486502-1 |
Description | SMA JACK RA SS H-REQ 18 GHZ 2-HO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2486502-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.32000 | $160.32 |
| 10 | $136.23000 | $1,362.30 |
| 25 | $127.69960 | $3,192.49 |
| 50 | $121.60420 | $6,080.21 |
| 100 | $115.80150 | $11,580.15 |
| 250 | $108.55832 | $27,139.58 |
| 500 | $103.38256 | $51,691.28 |







