


2485916-1 | |
|---|---|
DigiKey Part Number | 17-2485916-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485916-1 |
Description | BNC PLUG ST CRIMP BELDEN 8218 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2485916-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 8218 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.36000 | $47.36 |
| 10 | $40.23600 | $402.36 |
| 25 | $37.71680 | $942.92 |
| 50 | $35.91320 | $1,795.66 |
| 100 | $34.19900 | $3,419.90 |
| 250 | $32.05760 | $8,014.40 |
| 500 | $30.52840 | $15,264.20 |
| 1,000 | $29.07229 | $29,072.29 |
| 2,500 | $27.25444 | $68,136.10 |

