SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2485540-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2485540-1

DigiKey Part Number
17-2485540-1TR-ND - Tape & Reel (TR)
17-2485540-1CT-ND - Cut Tape (CT)
17-2485540-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485540-1
Description
FAKRA M W HOUSING,CODE A,RA,PCB,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2485540-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.45000$40.45
10$34.39900$343.99
25$32.24160$806.04
50$30.70240$1,535.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$29.26307$4,389.46
300$27.86650$8,359.95
450$27.08107$12,186.48
750$26.12288$19,592.16
1,050$25.51053$26,786.06
1,500$24.87705$37,315.58
Manufacturers Standard Package