
2485267-2 | |
|---|---|
DigiKey Part Number | 17-2485267-2TR-ND - Tape & Reel (TR) 17-2485267-2CT-ND - Cut Tape (CT) 17-2485267-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485267-2 |
Description | DIP IC SOCKET 8P,GOLD FLASH-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485267-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.07300 | $50.73 |
| 25 | $4.75200 | $118.80 |
| 50 | $4.52520 | $226.26 |
| 100 | $4.30890 | $430.89 |
| 250 | $4.03840 | $1,009.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.68917 | $3,320.25 |
| 1,800 | $3.51304 | $6,323.47 |
| 2,700 | $3.41396 | $9,217.69 |
| 4,500 | $3.29313 | $14,819.09 |
| 6,300 | $3.21591 | $20,260.23 |
| 9,000 | $3.13605 | $28,224.45 |









