
2485267-1 | |
|---|---|
DigiKey Part Number | 17-2485267-1TR-ND - Tape & Reel (TR) 17-2485267-1CT-ND - Cut Tape (CT) 17-2485267-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485267-1 |
Description | DIP IC SOCKET 6P,GOLD FLASH-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2485267-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 6 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.41500 | $44.15 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.93980 | $196.99 |
| 100 | $3.75060 | $375.06 |
| 250 | $3.51520 | $878.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.21122 | $2,890.10 |
| 1,800 | $3.05789 | $5,504.20 |
| 2,700 | $2.97161 | $8,023.35 |
| 4,500 | $2.86644 | $12,898.98 |
| 6,300 | $2.79921 | $17,635.02 |
| 9,000 | $2.72967 | $24,567.03 |



