cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484065-1

DigiKey Part Number
17-2484065-1-ND
Manufacturer
Manufacturer Product Number
2484065-1
Description
MINI FAKRA 4P,F TO F,CODE Z,15GH
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2484065-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Style
Mini Fakra to Mini Fakra
1st Connector
Fakra Mini Jack (4)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Mini Jack (4)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
15 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
200$392.67010$78,534.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.