
2483190-5 | |
---|---|
DigiKey Part Number | 17-2483190-5TR-ND - Tape & Reel (TR) 17-2483190-5CT-ND - Cut Tape (CT) 17-2483190-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483190-5 |
Description | 0.8MM RIGHT ANGLE WTB 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.28900 | $62.89 |
100 | $5.12520 | $512.52 |
500 | $4.44346 | $2,221.73 |
1,000 | $4.17856 | $4,178.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.33570 | $15,174.95 |
7,000 | $4.12884 | $28,901.88 |
10,500 | $4.01250 | $42,131.25 |
17,500 | $3.87063 | $67,736.02 |