New Product
2481779-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2481779-2
2481779-2
2481779-2

2481779-2

DigiKey Part Number
17-2481779-2TR-ND - Tape & Reel (TR)
17-2481779-2CT-ND - Cut Tape (CT)
17-2481779-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2481779-2
Description
HEADER SMT 2POS LOPRO MINI CT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2481779-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.272" (6.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.51000$10.51
10$8.94200$89.42
100$7.59930$759.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$6.62359$4,636.51
1,400$6.30746$8,830.44
2,100$6.12963$12,872.22
3,500$5.91274$20,694.59
4,900$5.77411$28,293.14
7,000$5.63073$39,415.11
Manufacturers Standard Package