New Product
2474520-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474520-4

DigiKey Part Number
17-2474520-4TR-ND - Tape & Reel (TR)
17-2474520-4CT-ND - Cut Tape (CT)
17-2474520-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474520-4
Description
MIN-FAKRA M W HOUSING,CODE D,RA,
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2474520-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code D
Housing Color
Violet, Bordeaux
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.16000$56.16
10$47.72200$477.22
25$44.73040$1,118.26
50$42.59380$2,129.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180$38.91283$7,004.31
360$37.05647$13,340.33
540$36.01207$19,446.52
900$34.73828$31,264.45
1,260$33.92446$42,744.82
1,800$33.08239$59,548.30
Manufacturers Standard Package