
2476787-2 | |
|---|---|
DigiKey Part Number | 17-2476787-2-ND |
Manufacturer | |
Manufacturer Product Number | 2476787-2 |
Description | WTB SOCKET, TERMINAL AU PLANTING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2476787-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105,000 | $0.94777 | $99,515.85 |

