
A6TN-7104 | |
---|---|
DigiKey Part Number | Z8510-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-7104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-7104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.776" (19.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
20 | $12.95700 | $259.14 |
40 | $12.27125 | $490.85 |
100 | $11.58740 | $1,158.74 |
260 | $11.42654 | $2,970.90 |
500 | $10.70222 | $5,351.11 |
1,000 | $9.97801 | $9,978.01 |
2,500 | $9.41470 | $23,536.75 |
5,000 | $8.61232 | $43,061.60 |