Image for 2476785-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476785-2

DigiKey Part Number
17-2476785-2-ND
Manufacturer
Manufacturer Product Number
2476785-2
Description
CONN RCPT HSG 2POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.049" (1.25mm)
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80,000$0.46105$36,884.00
Manufacturers Standard Package