
2477757-7 | |
---|---|
DigiKey Part Number | 17-2477757-7TR-ND - Tape & Reel (TR) 17-2477757-7CT-ND - Cut Tape (CT) 17-2477757-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477757-7 |
Description | MINI FAKRA M,2P,CODE Z,RA,PCB,9G |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477757-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.17000 | $47.17 |
10 | $40.06500 | $400.65 |
25 | $37.55120 | $938.78 |
50 | $35.75820 | $1,787.91 |
100 | $34.05080 | $3,405.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.91876 | $7,979.69 |
500 | $30.39600 | $15,198.00 |
750 | $29.53937 | $22,154.53 |
1,250 | $28.49464 | $35,618.30 |
1,750 | $27.82689 | $48,697.06 |
2,500 | $27.13626 | $67,840.65 |