New Product
2474521-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474521-3

DigiKey Part Number
17-2474521-3-ND
Manufacturer
Manufacturer Product Number
2474521-3
Description
MINI FAKRA F,4P,CODE C,STR,RG174
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2474521-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174
Fastening Type
Latch Lock
Frequency - Max
15 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Tri-Metal
Center Contact Plating
Tri-Metal
Dielectric Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$77.63000$77.63
10$65.95500$659.55
25$61.81920$1,545.48
50$58.86860$2,943.43
100$56.05830$5,605.83
250$52.54980$13,137.45
500$50.04348$25,021.74
1,000$47.65752$47,657.52
Manufacturers Standard Package