


2474521-1 | |
---|---|
DigiKey Part Number | 17-2474521-1-ND |
Manufacturer | |
Manufacturer Product Number | 2474521-1 |
Description | MINI FAKRA F,4P,CODE A,STR,RG174 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2474521-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Latch Lock | |
Frequency - Max | 15 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Tri-Metal | |
Center Contact Plating | Tri-Metal | |
Dielectric Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.63000 | $77.63 |
10 | $65.95500 | $659.55 |
25 | $61.81920 | $1,545.48 |
50 | $58.86860 | $2,943.43 |
100 | $56.05830 | $5,605.83 |
250 | $52.54980 | $13,137.45 |
500 | $50.04348 | $25,021.74 |
1,000 | $47.65752 | $47,657.52 |