


2474520-6 | |
|---|---|
DigiKey Part Number | 17-2474520-6TR-ND - Tape & Reel (TR) 17-2474520-6CT-ND - Cut Tape (CT) 17-2474520-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474520-6 |
Description | MIN-FAKRA M W HOUSING,CODE F,RA, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474520-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.35000 | $60.35 |
| 10 | $51.26900 | $512.69 |
| 25 | $48.05320 | $1,201.33 |
| 50 | $45.75760 | $2,287.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $43.05739 | $7,750.33 |
| 360 | $41.00314 | $14,761.13 |
| 540 | $39.84763 | $21,517.72 |
| 900 | $38.43852 | $34,594.67 |
| 1,260 | $37.53754 | $47,297.30 |
| 1,800 | $36.60609 | $65,890.96 |

