D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB110N10Y-TP

DigiKey Part Number
353-MCB110N10Y-TPTR-ND - Tape & Reel (TR)
353-MCB110N10Y-TPCT-ND - Cut Tape (CT)
353-MCB110N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB110N10Y-TP
Description
N-CHANNEL MOSFET,D2-PAK
Customer Reference
Detailed Description
N-Channel 100 V 110A (Tc) 260W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
260W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,545
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes