


2474494-4 | |
|---|---|
DigiKey Part Number | 17-2474494-4TR-ND - Tape & Reel (TR) 17-2474494-4CT-ND - Cut Tape (CT) 17-2474494-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474494-4 |
Description | FAKRA M W HOUSING,CODE D,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474494-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |
| 10 | $30.51000 | $305.10 |
| 25 | $28.59440 | $714.86 |
| 50 | $27.22800 | $1,361.40 |
| 100 | $25.92810 | $2,592.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $24.21685 | $9,686.74 |
| 800 | $23.06161 | $18,449.29 |
| 1,200 | $22.41181 | $26,894.17 |
| 2,000 | $21.61914 | $43,238.28 |
| 2,800 | $21.11255 | $59,115.14 |








