
2474494-2 | |
---|---|
DigiKey Part Number | 17-2474494-2TR-ND - Tape & Reel (TR) 17-2474494-2CT-ND - Cut Tape (CT) 17-2474494-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474494-2 |
Description | FAKRA M W HOUSING,CODE B,RA,PCB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474494-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.42000 | $33.42 |
10 | $28.40200 | $284.02 |
25 | $26.61680 | $665.42 |
50 | $25.34580 | $1,267.29 |
100 | $24.13540 | $2,413.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $21.88580 | $8,754.32 |
800 | $20.84188 | $16,673.50 |
1,200 | $20.25435 | $24,305.22 |
2,000 | $19.53808 | $39,076.16 |
2,800 | $19.08025 | $53,424.70 |
4,000 | $18.60674 | $74,426.96 |