
2473754-3 | |
|---|---|
DigiKey Part Number | 17-2473754-3-ND |
Manufacturer | |
Manufacturer Product Number | 2473754-3 |
Description | BLIND PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Dummy (Cavity) Red |
Datasheet | Datasheet |
EDA/CAD Models | 2473754-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Dummy (Cavity) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone Rubber | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.87160 | $21.79 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.78840 | $78.84 |
| 250 | $0.73896 | $184.74 |
| 500 | $0.70376 | $351.88 |
| 2,000 | $0.63803 | $1,276.06 |
| 4,000 | $0.60755 | $2,430.20 |


