
2473274-7 | |
|---|---|
DigiKey Part Number | 17-2473274-7-ND |
Manufacturer | |
Manufacturer Product Number | 2473274-7 |
Description | 1.0 WTB SR VT HDR 7 POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2473274-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.168" (4.27mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $8.75695 | $78,812.55 |

