
1SNA233131R1400 | |
---|---|
DigiKey Part Number | 484-1SNA233131R1400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA233131R1400 |
Description | RC610 L1-L2-L3-N-PE (X20) HORIZO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1, L2, L3, N, PE | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $55.32600 | $276.63 |