8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
2469979-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2469979-1

DigiKey Part Number
17-2469979-1-ND
Manufacturer
Manufacturer Product Number
2469979-1
Description
EASYLOCK PLASTIC SIGNAL CONN,FE,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2469979-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8
Grade
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
A
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$21.54000$21.54
10$18.29300$182.93
25$17.14680$428.67
50$16.32620$816.31
100$15.54600$1,554.60
250$14.57212$3,643.03
500$13.87642$6,938.21
1,000$13.21433$13,214.33
2,500$12.38756$30,968.90