
DSD1796DBR | |
---|---|
DigiKey Part Number | 296-DSD1796DBRTR-ND - Tape & Reel (TR) 296-DSD1796DBRCT-ND - Cut Tape (CT) 296-DSD1796DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSD1796DBR |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1796DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.55000 | $69.55 |
10 | $53.97100 | $539.71 |
25 | $50.07400 | $1,251.85 |
100 | $45.78860 | $4,578.86 |
250 | $43.74656 | $10,936.64 |
500 | $42.51508 | $21,257.54 |
1,000 | $41.50209 | $41,502.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $40.66822 | $81,336.44 |