2445893-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2445893-3

DigiKey Part Number
17-2445893-3TR-ND - Tape & Reel (TR)
17-2445893-3CT-ND - Cut Tape (CT)
17-2445893-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2445893-3
Description
DIP IC SOCKET 20P SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2445893-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.54000$14.54
10$12.32700$123.27
25$11.55080$288.77
50$10.99880$549.94
100$10.47270$1,047.27
250$9.81620$2,454.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.88020$4,440.10
1,000$8.45630$8,456.30
1,500$8.21791$12,326.86
2,500$7.92716$19,817.90
3,500$7.74129$27,094.51
5,000$7.54907$37,745.35
Manufacturers Standard Package