
2444090-5 | |
|---|---|
DigiKey Part Number | 17-2444090-5-ND |
Manufacturer | |
Manufacturer Product Number | 2444090-5 |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2444090-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Type SIP | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 20 | Housing Material Thermoplastic |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.109" (2.76mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Contact Resistance 10mOhm |
Contact Material - Mating Copper Alloy | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | $5.22347 | $26,639.70 |

