
2432197-2 | |
---|---|
DigiKey Part Number | 17-2432197-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2432197-2 |
Description | RING,M4, DIA 4.3,20-24 AWG,TPBR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.659" (16.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.102" (2.20mm ~ 2.60mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | $0.38237 | $9,176.88 |