
12.88479 | |
---|---|
DigiKey Part Number | 4983-12.88479TR-ND - Tape & Reel (TR) 4983-12.88479CT-ND - Cut Tape (CT) 4983-12.88479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88479 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±100ppm Crystal 12pF 60 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.90800 | $39.08 |
25 | $3.69840 | $92.46 |
50 | $3.54560 | $177.28 |
100 | $3.39850 | $339.85 |
250 | $3.21412 | $803.53 |
500 | $3.08126 | $1,540.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.95374 | $2,953.74 |
2,000 | $2.83157 | $5,663.14 |
3,000 | $2.76248 | $8,287.44 |
5,000 | $2.67785 | $13,389.25 |
7,000 | $2.62354 | $18,364.78 |
10,000 | $2.56721 | $25,672.10 |
12,000 | $2.53889 | $30,466.68 |
24,000 | $2.43409 | $58,418.16 |
25,000 | $2.42806 | $60,701.50 |