New at DigiKey
MFG_2415838-1.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2415838-1

DigiKey Part Number
17-2415838-1TR-ND - Tape & Reel (TR)
17-2415838-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2415838-1
Description
GI3.0MULTILOAD RECEPT. CONTACT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2415838-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.72400$17.24
25$1.58960$39.74
50$1.49280$74.64
100$1.40410$140.41
250$1.29440$323.60
500$1.21720$608.60
1,000$1.14453$1,144.53
2,500$1.05518$2,637.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,000$0.57440$7,467.20
26,000$0.54699$14,221.74
39,000$0.53157$20,731.23
65,000$0.51276$33,329.40
91,000$0.50073$45,566.43
130,000$0.48830$63,479.00
Manufacturers Standard Package